9HV1248P1G001 | |
---|---|
DigiKey Part Number | 1688-1706-ND |
Manufacturer | |
Manufacturer Product Number | 9HV1248P1G001 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 293.0 CFM (8.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HV1248P1G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 5.220 in H2O (1300.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 75.0dB(A) | |
Power (Watts) | 96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1 lb (453.6 g) | |
Current Rating (Amps) | 2.00A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.58000 | ¥666.58 |
21 | ¥603.08429 | ¥12,664.77 |
42 | ¥563.41000 | ¥23,663.22 |
63 | ¥555.47349 | ¥34,994.83 |
105 | ¥511.82990 | ¥53,742.14 |