THD2048HT | |
---|---|
DigiKey Part Number | 603-2063-ND |
Manufacturer | |
Manufacturer Product Number | THD2048HT |
Description | FAN AXIAL 200X70MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 200mm Dia Ball 1026.8 CFM (28.75m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 200mm Dia | |
Width | 70.00mm | |
Air Flow | 1026.8 CFM (28.75m³/min) | |
Static Pressure | 4.945 in H2O (1232.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 384 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 8.00A | |
Voltage Range | 36 ~ 75VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,760.35000 | ¥1,760.35 |
12 | ¥1,589.30250 | ¥19,071.63 |