BFN0724SS-01 | |
---|---|
DigiKey Part Number | 603-2239-ND |
Manufacturer | |
Manufacturer Product Number | BFN0724SS-01 |
Description | FAN BLOWER 57.5MM 24VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Ball 18.1 CFM (0.507m³/min) 3 Position Rectangular Connector and 6 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | BFN0724SS-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | - | |
Width | 57.50mm | |
Air Flow | 18.1 CFM (0.507m³/min) | |
Static Pressure | 19.660 in H2O (4897.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 3 Position Rectangular Connector and 6 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 104°F (-10 ~ 40°C) | |
Approval Agency | CE | |
Weight | 0.508 lb (230.42 g) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 15000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,428.88000 | ¥1,428.88 |
10 | ¥1,219.80600 | ¥12,198.06 |
36 | ¥1,115.24861 | ¥40,148.95 |
72 | ¥975.84167 | ¥70,260.60 |