9GV2048P0G201 | |
---|---|
DigiKey Part Number | 1688-1694-ND |
Manufacturer | |
Manufacturer Product Number | 9GV2048P0G201 |
Description | FAN AXIAL 200X70MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 200mm Dia Ball 1112.0 CFM (31.14m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV2048P0G201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 200mm Dia | |
Width | 70.00mm | |
Air Flow | 1112.0 CFM (31.14m³/min) | |
Static Pressure | 5.620 in H2O (1400.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 81.0dB(A) | |
Power (Watts) | 600 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 3.9 lbs (1.8 kg) | |
Current Rating (Amps) | 12.5A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,097.76000 | ¥3,097.76 |
12 | ¥2,853.19250 | ¥34,238.31 |
28 | ¥2,669.77071 | ¥74,753.58 |