GTW020EUB12 | |
---|---|
DigiKey Part Number | 603-1832-ND |
Manufacturer | |
Manufacturer Product Number | GTW020EUB12 |
Description | FAN AXIAL 200X122MM BALL 230VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 200mm Dia Ball 636.0 CFM (17.81m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 200mm Dia | |
Width | 122.0mm | |
Air Flow | 636.0 CFM (17.81m³/min) | |
Static Pressure | 4.163 in H2O (1037.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 240W | |
RPM | 6000 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | TUV, UL | |
Weight | 6 lbs (2.7 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,662.16000 | ¥2,662.16 |
10 | ¥2,252.60100 | ¥22,526.01 |
25 | ¥2,047.81400 | ¥51,195.35 |