GTB019BUA07R-V E1 | |
---|---|
DigiKey Part Number | 603-GTB019BUA07R-VE1-ND |
Manufacturer | |
Manufacturer Product Number | GTB019BUA07R-V E1 |
Description | FAN BLWR CENT 190MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 432.8 CFM (12.12m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 68.61mm | |
Air Flow | 432.8 CFM (12.12m³/min) | |
Static Pressure | 2.880 in H2O (717.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Electronic Commutation (EC), PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 85W | |
RPM | 3100 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 140VAC | |
Material - Frame | Plastic | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.52000 | ¥840.52 |
12 | ¥721.85917 | ¥8,662.31 |