4118N/2H6P-284 | |
---|---|
DigiKey Part Number | 4118N/2H6P-284-ND |
Manufacturer | |
Manufacturer Product Number | 4118N/2H6P-284 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 259.0 CFM (7.25m³/min) 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 259.0 CFM (7.25m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 62 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥872.10240 | ¥21,802.56 |