FFB1224HH-F00 | |
---|---|
DigiKey Part Number | 603-1437-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224HH-F00 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 114.7 CFM (3.21m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1224HH-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 114.7 CFM (3.21m³/min) | |
Static Pressure | 0.288 in H2O (71.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 49.7dB(A) | |
Power (Watts) | 6.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.452 lb (205.02 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.93000 | ¥295.93 |
10 | ¥275.27800 | ¥2,752.78 |
25 | ¥247.74600 | ¥6,193.65 |
54 | ¥227.10204 | ¥12,263.51 |
108 | ¥213.33806 | ¥23,040.51 |
270 | ¥185.81015 | ¥50,168.74 |