19032527A | |
---|---|
DigiKey Part Number | CR343-ND |
Manufacturer | |
Manufacturer Product Number | 19032527A |
Description | FAN AXIAL 120X38.1MM 48V MS48B3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032527A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.10mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.252 in H2O (62.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 49.1dB(A) | |
Power (Watts) | 7.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUL, UL | |
Weight | 0.551 lb (249.93 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Polyamide (PA), Nylon, Glass Filled | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 85000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.79000 | ¥305.79 |
20 | ¥284.43350 | ¥5,688.67 |
40 | ¥255.99075 | ¥10,239.63 |
60 | ¥250.38200 | ¥15,022.92 |