19028870A | |
---|---|
DigiKey Part Number | CR074-ND |
Manufacturer | |
Manufacturer Product Number | 19028870A |
Description | FAN AXIAL 119.1X39.1MM MD48B2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028870A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.13mm L x 119.13mm H | |
Width | 39.12mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.278 in H2O (69.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 5.8 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 83000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.81000 | ¥462.81 |
20 | ¥430.49750 | ¥8,609.95 |
40 | ¥387.44725 | ¥15,497.89 |
60 | ¥355.15950 | ¥21,309.57 |
100 | ¥333.63450 | ¥33,363.45 |
260 | ¥290.58500 | ¥75,552.10 |