SC120-W2 | |
---|---|
DigiKey Part Number | 1997-1058-ND |
Manufacturer | |
Manufacturer Product Number | SC120-W2 |
Description | 120MM FAN GUARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.54900 | ¥65.49 |
25 | ¥6.36200 | ¥159.05 |
50 | ¥5.98360 | ¥299.18 |
100 | ¥5.37750 | ¥537.75 |
300 | ¥5.30190 | ¥1,590.57 |
500 | ¥4.96102 | ¥2,480.51 |
1,000 | ¥4.88525 | ¥4,885.25 |