19020189A | |
---|---|
DigiKey Part Number | CR145-ND |
Manufacturer | |
Manufacturer Product Number | 19020189A |
Description | FAN AXIAL 254X89MM 115VAC CLE2T2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19020189A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 550.0 CFM (15.40m³/min) | |
Static Pressure | 0.331 in H2O (82.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 49.2dB(A) | |
Power (Watts) | 61.0W | |
RPM | 1650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 4.4 lbs (2 kg) | |
Current Rating (Amps) | 0.5A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 54000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.68000 | ¥848.68 |
10 | ¥767.87200 | ¥7,678.72 |
25 | ¥666.83880 | ¥16,670.97 |
50 | ¥626.42580 | ¥31,321.29 |
100 | ¥545.59620 | ¥54,559.62 |