Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 254mm Dia | |
For Use With/Related Products | - | |
Features | 5 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.79000 | ¥17.79 |
10 | ¥17.52700 | ¥175.27 |