FKA2-25489QBHT3F | |
---|---|
DigiKey Part Number | Q607-ND |
Manufacturer | |
Manufacturer Product Number | FKA2-25489QBHT3F |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 530.0 CFM (14.84m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 530.0 CFM (14.84m³/min) | |
Static Pressure | 0.276 in H2O (68.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 62.0dB(A) | |
Power (Watts) | 62.8W | |
RPM | 2000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 4.4 lbs (2 kg) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥803.02000 | ¥803.02 |
10 | ¥721.66800 | ¥7,216.68 |
25 | ¥711.50760 | ¥17,787.69 |
50 | ¥665.76600 | ¥33,288.30 |
100 | ¥650.51990 | ¥65,051.99 |