Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 60.0" (1.52m) | |
Fits Terminal Size | 4.5 x 2.5 | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cUL, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥21.07640 | ¥526.91 |
50 | ¥19.82180 | ¥991.09 |
100 | ¥17.81450 | ¥1,781.45 |
300 | ¥17.56377 | ¥5,269.13 |
500 | ¥16.43488 | ¥8,217.44 |
1,000 | ¥16.18391 | ¥16,183.91 |