07190-24 | |
---|---|
DigiKey Part Number | CR321-ND |
Manufacturer | |
Manufacturer Product Number | 07190-24 |
Description | POWER CORD FAN RIGHT ANGLE 24" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | 4.5 x 2.5 | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cUL, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥13.07000 | ¥130.70 |
25 | ¥12.68920 | ¥317.23 |
50 | ¥11.93540 | ¥596.77 |
100 | ¥10.72690 | ¥1,072.69 |
300 | ¥10.57560 | ¥3,172.68 |
500 | ¥9.89560 | ¥4,947.80 |
1,000 | ¥9.74455 | ¥9,744.55 |