Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | - | |
Features | 10 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.34000 | ¥13.34 |
10 | ¥12.86200 | ¥128.62 |
25 | ¥12.48680 | ¥312.17 |
50 | ¥11.74380 | ¥587.19 |
100 | ¥10.55530 | ¥1,055.53 |
300 | ¥10.40617 | ¥3,121.85 |
500 | ¥9.73738 | ¥4,868.69 |
1,000 | ¥9.58870 | ¥9,588.70 |