Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥19.57600 | ¥195.76 |
25 | ¥19.01240 | ¥475.31 |
50 | ¥17.88080 | ¥894.04 |
100 | ¥16.06970 | ¥1,606.97 |
300 | ¥15.84383 | ¥4,753.15 |
500 | ¥14.82518 | ¥7,412.59 |
1,000 | ¥14.59891 | ¥14,598.91 |