PBMS-H25-M0 | |
---|---|
DigiKey Part Number | 298-9967-ND |
Manufacturer | |
Manufacturer Product Number | PBMS-H25-M0 |
Description | CABLE TIE HLDR SNGLE BUTTON MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Reverse Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | PBMS-H25-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Reverse Snap Lock | |
Size / Dimension | 0.42" Dia x 0.40" H (10.7mm x 10.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.27800 | ¥106.95 |
50 | ¥4.17740 | ¥208.87 |
100 | ¥4.07890 | ¥407.89 |
500 | ¥3.97924 | ¥1,989.62 |
1,000 | ¥3.68077 | ¥3,680.77 |