Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 254mm Dia | |
For Use With/Related Products | - | |
Features | 9 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥28.36500 | ¥283.65 |
25 | ¥27.55120 | ¥688.78 |
50 | ¥25.91000 | ¥1,295.50 |
100 | ¥23.28620 | ¥2,328.62 |
300 | ¥22.95800 | ¥6,887.40 |
500 | ¥21.48222 | ¥10,741.11 |
1,000 | ¥21.15418 | ¥21,154.18 |