FDA2-25489NBLW4F | |
---|---|
DigiKey Part Number | Q874-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-25489NBLW4F |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 440.0 CFM (12.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 440.0 CFM (12.32m³/min) | |
Static Pressure | 0.307 in H2O (76.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.0dB(A) | |
Power (Watts) | 29.00W | |
RPM | 1650 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 6 lbs (2.7 kg) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,086.63000 | ¥1,086.63 |
12 | ¥976.61250 | ¥11,719.35 |
30 | ¥962.85900 | ¥28,885.77 |
54 | ¥900.96204 | ¥48,651.95 |