19031573A | |
---|---|
DigiKey Part Number | CR302-ND |
Manufacturer | |
Manufacturer Product Number | 19031573A |
Description | FAN AXIAL 254X88.9MM 24V CD24B3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031573A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 254mm Dia | |
Width | 88.90mm | |
Air Flow | 550.0 CFM (15.40m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 49.1dB(A) | |
Power (Watts) | 29 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 4.4 lbs (2 kg) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.36000 | ¥773.36 |
10 | ¥699.68400 | ¥6,996.84 |
25 | ¥607.61920 | ¥15,190.48 |
50 | ¥570.79540 | ¥28,539.77 |
100 | ¥497.14430 | ¥49,714.43 |