G254-10P | |
---|---|
DigiKey Part Number | 1053-1373-ND |
Manufacturer | |
Manufacturer Product Number | G254-10P |
Description | FAN GUARD METAL 254MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 254mm Dia Fan Grill Guard - Flat Steel, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 254mm Dia | |
For Use With/Related Products | OA254, OD254 Series | |
Features | - | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.49000 | ¥35.49 |
10 | ¥34.27700 | ¥342.77 |
25 | ¥33.28880 | ¥832.22 |
50 | ¥31.30920 | ¥1,565.46 |
100 | ¥28.13870 | ¥2,813.87 |
300 | ¥27.74197 | ¥8,322.59 |
500 | ¥25.95860 | ¥12,979.30 |
1,000 | ¥25.56220 | ¥25,562.20 |