G254-10 | |
---|---|
DigiKey Part Number | 1053-1372-ND |
Manufacturer | |
Manufacturer Product Number | G254-10 |
Description | FAN GUARD METAL 254MM NO PLATE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 254mm Dia Fan Finger Guard Steel, Chrome Plated 9 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 254mm Dia | |
For Use With/Related Products | OA254, OD254 Series | |
Features | 9 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥32.90800 | ¥329.08 |
25 | ¥31.95960 | ¥798.99 |
50 | ¥30.05700 | ¥1,502.85 |
100 | ¥27.01300 | ¥2,701.30 |
300 | ¥26.63223 | ¥7,989.67 |
500 | ¥24.92024 | ¥12,460.12 |
1,000 | ¥24.53972 | ¥24,539.72 |