LPBC53 | |
---|---|
DigiKey Part Number | F11385-ND |
Manufacturer | |
Manufacturer Product Number | LPBC53 |
Description | CONN TERM BLK COVER CLEAR 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For POWR-BLOKS® LD and LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | POWR-BLOKS® LD and LS Series | |
Color | Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.15000 | ¥290.15 |
10 | ¥254.21200 | ¥2,542.12 |
25 | ¥247.07920 | ¥6,176.98 |
50 | ¥243.21820 | ¥12,160.91 |
100 | ¥240.31750 | ¥24,031.75 |
250 | ¥237.55832 | ¥59,389.58 |