0LD59863Z | |
---|---|
DigiKey Part Number | 0LD59863Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LD59863Z |
Description | PWR DISTRIB BLOCK 3POS 760A 600V |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 760 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #4CU | |
Load Side Wire/Stud Size | 2/0 - #14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 760 A |