OA254AP-22-1WB | |
---|---|
DigiKey Part Number | 1053-1069-ND |
Manufacturer | |
Manufacturer Product Number | OA254AP-22-1WB |
Description | FAN AXIAL 254X89MM 230VAC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 547.0 CFM (15.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA254AP-22-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 547.0 CFM (15.32m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 55.0dB | |
Power (Watts) | 35.00W | |
RPM | 1650 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 4.2 lbs (1.9 kg) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.71000 | ¥858.71 |
10 | ¥771.78300 | ¥7,717.83 |
30 | ¥760.91267 | ¥22,827.38 |
50 | ¥711.99560 | ¥35,599.78 |
100 | ¥695.69030 | ¥69,569.03 |