78130-2-4039 | |
---|---|
DigiKey Part Number | 381-2381-ND |
Manufacturer | |
Manufacturer Product Number | 78130-2-4039 |
Description | GRILL GRD F/310MM CENTRIFUGL FAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 310mm Dia Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 310mm Dia | |
For Use With/Related Products | Backward Curved Centrifugal Fans | |
Features | - | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.39000 | ¥315.39 |
10 | ¥288.04000 | ¥2,880.40 |
25 | ¥277.10400 | ¥6,927.60 |
50 | ¥258.87260 | ¥12,943.63 |
100 | ¥238.81900 | ¥23,881.90 |
250 | ¥235.17268 | ¥58,793.17 |