OA2547AN-11-1WB1856 | |
---|---|
DigiKey Part Number | 1053-1551-ND |
Manufacturer | |
Manufacturer Product Number | OA2547AN-11-1WB1856 |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA2547AN-11-1WB1856 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 1000.0 CFM (28.00m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 70.0dB | |
Power (Watts) | 105W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 5.9 lbs (2.7 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥955.11000 | ¥955.11 |