UF300BNA12-H1C2A | |
---|---|
DigiKey Part Number | 1570-1139-ND |
Manufacturer | |
Manufacturer Product Number | UF300BNA12-H1C2A |
Description | FAN AXIAL 380X98MM 115VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 398mm Dia Ball 1615.0 CFM (45.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 398mm Dia | |
Width | 98.30mm | |
Air Flow | 1615.0 CFM (45.22m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor | |
Noise | 78.0dB(A) | |
Power (Watts) | 200W | |
RPM | 2950 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 9.9 lbs (4.5 kg) | |
Current Rating (Amps) | 2.40A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,660.71000 | ¥1,660.71 |
10 | ¥1,529.60700 | ¥15,296.07 |
25 | ¥1,431.27520 | ¥35,781.88 |
50 | ¥1,409.42340 | ¥70,471.17 |