OA280AN-11-1TB18 | |
---|---|
DigiKey Part Number | 1053-1070-ND |
Manufacturer | |
Manufacturer Product Number | OA280AN-11-1TB18 |
Description | FAN AXIAL 280X80MM BALL 115VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 1130.0 CFM (31.64m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | 1130.0 CFM (31.64m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 70.0dB | |
Power (Watts) | 148W | |
RPM | 2700 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 6.2 lbs (2.8 kg) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,734.50000 | ¥1,734.50 |
12 | ¥1,597.55583 | ¥19,170.67 |
30 | ¥1,494.85400 | ¥44,845.62 |
54 | ¥1,472.03130 | ¥79,489.69 |