MG-25 | |
---|---|
DigiKey Part Number | 1570-1211-ND |
Manufacturer | |
Manufacturer Product Number | MG-25 |
Description | 254MM FINGER GUARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 254mm Sq Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 254mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
10 | ¥28.85300 | ¥288.53 |
25 | ¥27.56080 | ¥689.02 |
50 | ¥26.62580 | ¥1,331.29 |
100 | ¥25.72130 | ¥2,572.13 |
250 | ¥24.57156 | ¥6,142.89 |
500 | ¥23.73590 | ¥11,867.95 |
1,000 | ¥22.92795 | ¥22,927.95 |