UF25GC23-BTHR-B1 | |
---|---|
DigiKey Part Number | 1570-1277-ND |
Manufacturer | |
Manufacturer Product Number | UF25GC23-BTHR-B1 |
Description | FAN AXIAL 254X89MM 230VAC TACH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 550.0 CFM (15.40m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 55.0dB(A) | |
Power (Watts) | 33.00W | |
RPM | 1650 RPM | |
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥970.50000 | ¥970.50 |
10 | ¥872.20800 | ¥8,722.08 |
30 | ¥859.92067 | ¥25,797.62 |
50 | ¥804.64180 | ¥40,232.09 |
100 | ¥786.21460 | ¥78,621.46 |