OD254AP-12MB | |
---|---|
DigiKey Part Number | 1053-1192-ND |
Manufacturer | |
Manufacturer Product Number | OD254AP-12MB |
Description | FAN AXIAL 254X89MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 254mm Dia Ball 690.0 CFM (19.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD254AP-12MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 690.0 CFM (19.32m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.0dB | |
Power (Watts) | 50 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 4.2A | |
Voltage Range | 9 ~ 13VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,160.33000 | ¥1,160.33 |
12 | ¥1,042.82333 | ¥12,513.88 |
30 | ¥1,028.13133 | ¥30,843.94 |
54 | ¥962.03852 | ¥51,950.08 |