G172-10H | |
---|---|
DigiKey Part Number | 1053-1364-ND |
Manufacturer | |
Manufacturer Product Number | G172-10H |
Description | FAN GUARD METAL 172MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Steel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | OA162-5E, OA172, OA172S, OA5920 Series | |
Features | 10 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.84000 | ¥20.84 |
10 | ¥20.10800 | ¥201.08 |
200 | ¥16.50785 | ¥3,301.57 |
1,000 | ¥14.99653 | ¥14,996.53 |