19020172A | |
---|---|
DigiKey Part Number | CR141-ND |
Manufacturer | |
Manufacturer Product Number | 19020172A |
Description | FAN AXIAL 176X112MM 230VAC TNE3A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 330.0 CFM (9.24m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19020172A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 176mm L x 176mm H | |
Width | 112.0mm | |
Air Flow | 330.0 CFM (9.24m³/min) | |
Static Pressure | 0.871 in H2O (216.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 65.4dB(A) | |
Power (Watts) | 59.0W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, UL | |
Weight | 5 lbs (2.3 kg) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,195.02000 | ¥1,195.02 |
10 | ¥1,020.13700 | ¥10,201.37 |
25 | ¥932.69920 | ¥23,317.48 |
50 | ¥816.11000 | ¥40,805.50 |
100 | ¥757.81710 | ¥75,781.71 |