SC162-P15/45 | |
---|---|
DigiKey Part Number | 1997-1066-ND |
Manufacturer | |
Manufacturer Product Number | SC162-P15/45 |
Description | 162MM PLASTIC FAN GUARD 45PPI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 162mm Dia Fan Filter Guard Assembly Plastic, Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 162mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic, Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.55000 | ¥25.55 |
10 | ¥24.68600 | ¥246.86 |
25 | ¥23.96880 | ¥599.22 |
50 | ¥22.54240 | ¥1,127.12 |
100 | ¥20.25950 | ¥2,025.95 |
300 | ¥19.97410 | ¥5,992.23 |
500 | ¥18.69014 | ¥9,345.07 |
1,000 | ¥18.40483 | ¥18,404.83 |