EFB1524SHG | |
---|---|
DigiKey Part Number | 603-1408-ND |
Manufacturer | |
Manufacturer Product Number | EFB1524SHG |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 325.0 CFM (9.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1524SHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 325.0 CFM (9.10m³/min) | |
Static Pressure | 1.083 in H2O (269.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 63.0dB(A) | |
Power (Watts) | 28.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 1.17A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.02000 | ¥676.02 |
16 | ¥611.60438 | ¥9,785.67 |
32 | ¥531.13219 | ¥16,996.23 |
56 | ¥498.94089 | ¥27,940.69 |
104 | ¥434.56173 | ¥45,194.42 |