SC162-W1SS | |
---|---|
DigiKey Part Number | 1997-1071-ND |
Manufacturer | |
Manufacturer Product Number | SC162-W1SS |
Description | 150/162/172MM GUARD 304STAINLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Stainless Steel 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 10 Rings | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥38.08800 | ¥380.88 |
25 | ¥36.98920 | ¥924.73 |
50 | ¥34.78840 | ¥1,739.42 |
100 | ¥31.26480 | ¥3,126.48 |
300 | ¥30.82440 | ¥9,247.32 |
500 | ¥28.84292 | ¥14,421.46 |
1,000 | ¥28.40249 | ¥28,402.49 |