AFB1724HH-A | |
---|---|
DigiKey Part Number | 603-1557-ND |
Manufacturer | |
Manufacturer Product Number | AFB1724HH-A |
Description | FAN AXIAL 172X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 214.9 CFM (6.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1724HH-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 25.40mm | |
Air Flow | 214.9 CFM (6.02m³/min) | |
Static Pressure | 0.524 in H2O (130.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.5dB(A) | |
Power (Watts) | 14.88 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 12 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥699.40000 | ¥699.40 |
12 | ¥632.81667 | ¥7,593.80 |
36 | ¥549.54944 | ¥19,783.78 |
60 | ¥516.24200 | ¥30,974.52 |
108 | ¥449.63093 | ¥48,560.14 |