SC162-M60/5 | |
---|---|
DigiKey Part Number | 1997-1112-ND |
Manufacturer | |
Manufacturer Product Number | SC162-M60/5 |
Description | 60PPI 162MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 162mm Dia Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 162mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.21000 | ¥27.21 |
10 | ¥26.29000 | ¥262.90 |
25 | ¥25.53160 | ¥638.29 |
50 | ¥24.01080 | ¥1,200.54 |
100 | ¥21.57970 | ¥2,157.97 |
300 | ¥21.27537 | ¥6,382.61 |
500 | ¥19.90778 | ¥9,953.89 |
1,000 | ¥19.60389 | ¥19,603.89 |