EFC0812DB-F00 | |
---|---|
DigiKey Part Number | 603-1159-ND |
Manufacturer | |
Manufacturer Product Number | EFC0812DB-F00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 48.8 CFM (1.37m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFC0812DB-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 48.8 CFM (1.37m³/min) | |
Static Pressure | 0.171 in H2O (42.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.148 lb (67.13 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 7 ~ 12.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.98000 | ¥129.98 |
10 | ¥124.05000 | ¥1,240.50 |
25 | ¥112.24000 | ¥2,806.00 |
50 | ¥103.37820 | ¥5,168.91 |
168 | ¥92.74524 | ¥15,581.20 |
336 | ¥85.65634 | ¥28,780.53 |
504 | ¥79.74883 | ¥40,193.41 |