FFB0812XHXHC | |
---|---|
DigiKey Part Number | 603-2046-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812XHXHC |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 92.7 CFM (2.60m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 92.7 CFM (2.60m³/min) | |
Static Pressure | 1.102 in H2O (255.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.254 lb (115.21 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.19000 | ¥208.19 |
10 | ¥193.70900 | ¥1,937.09 |
25 | ¥174.33600 | ¥4,358.40 |
50 | ¥159.80760 | ¥7,990.38 |
135 | ¥150.12141 | ¥20,266.39 |
270 | ¥130.75122 | ¥35,302.83 |
540 | ¥125.90852 | ¥67,990.60 |