AFC0912D-AF00 | |
---|---|
DigiKey Part Number | 603-1156-ND |
Manufacturer | |
Manufacturer Product Number | AFC0912D-AF00 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFC0912D-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 102.6 CFM (2.87m³/min) | |
Static Pressure | 0.526 in H2O (131.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.265 lb (120.2 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.09000 | ¥186.09 |
10 | ¥177.60700 | ¥1,776.07 |
25 | ¥160.69000 | ¥4,017.25 |
72 | ¥148.00500 | ¥10,656.36 |
144 | ¥132.78194 | ¥19,120.60 |
288 | ¥122.63271 | ¥35,318.22 |
504 | ¥114.17538 | ¥57,544.39 |