SC92-P15/30 | |
---|---|
DigiKey Part Number | 1997-1095-ND |
Manufacturer | |
Manufacturer Product Number | SC92-P15/30 |
Description | 92MM PLASTIC FAN GUARD 30PPI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic, Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥13.86400 | ¥138.64 |
25 | ¥13.46320 | ¥336.58 |
50 | ¥12.66280 | ¥633.14 |
100 | ¥11.38020 | ¥1,138.02 |
300 | ¥11.22003 | ¥3,366.01 |
500 | ¥10.49878 | ¥5,249.39 |
1,000 | ¥10.33851 | ¥10,338.51 |