FFB0924VHE | |
---|---|
DigiKey Part Number | 603-1072-ND |
Manufacturer | |
Manufacturer Product Number | FFB0924VHE |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 85.5 CFM (2.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0924VHE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 85.5 CFM (2.39m³/min) | |
Static Pressure | 0.406 in H2O (101.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 47.5dB(A) | |
Power (Watts) | 6.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.59000 | ¥160.59 |
10 | ¥153.26000 | ¥1,532.60 |
48 | ¥138.66729 | ¥6,656.03 |
96 | ¥127.72010 | ¥12,261.13 |
144 | ¥114.58340 | ¥16,500.01 |
288 | ¥105.82538 | ¥30,477.71 |
528 | ¥98.52701 | ¥52,022.26 |