LAT-18-361-2.5 | |
---|---|
DigiKey Part Number | 2267-LAT-18-361-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-18-361-2.5 |
Description | LBL 1.33" HX1"W CLR/WH 1=2548PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 1.330" (33.78mm) | |
Width | 1.000" (25.40mm) | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,498.52000 | ¥3,498.52 |
10 | ¥3,446.69900 | ¥34,466.99 |
25 | ¥3,368.95200 | ¥84,223.80 |