3214JH3 | |
---|---|
DigiKey Part Number | 381-2307-ND |
Manufacturer | |
Manufacturer Product Number | 3214JH3 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 139.5 CFM (3.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3214JH3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 139.5 CFM (3.91m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.617 lb (279.87 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥822.15000 | ¥822.15 |
10 | ¥738.86600 | ¥7,388.66 |
25 | ¥728.45560 | ¥18,211.39 |
50 | ¥681.62580 | ¥34,081.29 |
100 | ¥666.01680 | ¥66,601.68 |