WMG92B | |
---|---|
DigiKey Part Number | 1053-1405-ND |
Manufacturer | |
Manufacturer Product Number | WMG92B |
Description | FAN GUARD 92MM WIRE MESH BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter/Screen Aluminum Black Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | OA92, OA938 OD9220, OD9225 Series | |
Features | Black Anodized | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
10 | ¥43.42400 | ¥434.24 |
25 | ¥42.16880 | ¥1,054.22 |
50 | ¥39.65760 | ¥1,982.88 |
100 | ¥35.64210 | ¥3,564.21 |
250 | ¥35.14000 | ¥8,785.00 |
500 | ¥32.88088 | ¥16,440.44 |
1,000 | ¥32.37879 | ¥32,378.79 |