Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | Washable in solvent or degreaser | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.85000 | ¥39.85 |
10 | ¥36.51800 | ¥365.18 |
25 | ¥33.20160 | ¥830.04 |
50 | ¥30.71280 | ¥1,535.64 |
100 | ¥27.39230 | ¥2,739.23 |
300 | ¥26.14683 | ¥7,844.05 |
500 | ¥24.48670 | ¥12,243.35 |
1,000 | ¥22.82654 | ¥22,826.54 |